Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487D120SS
Newark Part No.28Y0111
Product Range1487SSS Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,766.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,766.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487D120SS
Newark Part No.28Y0111
Product Range1487SSS Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric3.048m
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial120"
Raceway / Duct Color-
Raceway / Duct Material304 Stainless Steel
Product Range1487SSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
152mm
Length - Metric
3.048m
External Width - Imperial
6"
Raceway / Duct Color
-
Product Range
1487SSS Series
External Width - Metric
152mm
External Height - Imperial
6"
Length - Imperial
120"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
