Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487DH
Newark Part No.24B7204
Product Range1487H Series
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 5+ | $41.840 |
| 10+ | $39.870 |
| 25+ | $38.820 |
| 50+ | $38.040 |
| 100+ | $37.810 |
| 250+ | $37.490 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487DH
Newark Part No.24B7204
Product Range1487H Series
Technical Datasheet
Plate TypeCover Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond N12 6 x 6 Wireways
External Depth - Metric3.3mm
External Width - Metric193.8mm
External Height - Metric193.8mm
External Depth - Imperial0.13"
External Width - Imperial7.63"
External Height - Imperial7.63"
Product Range1487H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Grey
External Depth - Metric
3.3mm
External Height - Metric
193.8mm
External Width - Imperial
7.63"
Product Range
1487H Series
Plate Material
Steel
For Use With
Hammond N12 6 x 6 Wireways
External Width - Metric
193.8mm
External Depth - Imperial
0.13"
External Height - Imperial
7.63"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate