New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct Fittings
                      Print Page

                      1487DL2SS

                      Raceway Duct Fitting, 304 Stainless Steel, Natural, 8.25 ", 6.63 ", 1487L2SS Series

                      HAMMOND 1487DL2SS
                      HAMMOND 1487DL2SS
                      HAMMOND 1487DL2SS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1487DL2SS
                      Newark Part No.28Y0102
                      Product Range1487L2SS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      39 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$66.220
                      5+$62.330
                      10+$58.430
                      25+$56.480
                      50+$55.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1487DL2SS
                      Newark Part No.28Y0102
                      Product Range1487L2SS Series
                      Technical Datasheet

                      Data Sheet

                      Raceway / Duct Material304 Stainless Steel
                      Raceway / Duct ColorNatural
                      External Length-
                      External Width8.25"
                      External Height6.63"
                      Product Range1487L2SS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Raceway / Duct Material

                      304 Stainless Steel

                      External Length

                      -

                      External Height

                      6.63"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Raceway / Duct Color

                      Natural

                      External Width

                      8.25"

                      Product Range

                      1487L2SS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.