Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487DY
Newark Part No.24B7218
Product Range1487 Y Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $328.070 |
Price for:Each
Minimum: 1
Multiple: 1
$328.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487DY
Newark Part No.24B7218
Product Range1487 Y Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length12.57"
External Width12.57"
External Height13.88"
Product Range1487 Y Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
12.57"
External Height
13.88"
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Gray
External Width
12.57"
Product Range
1487 Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate