Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487E120
Newark Part No.50H5847
Product Range1487 S Series
Your Part Number
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $922.960 |
| 5+ | $901.870 |
| 10+ | $880.780 |
Price for:Each
Minimum: 1
Multiple: 1
$922.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487E120
Newark Part No.50H5847
Product Range1487 S Series
Technical Datasheet
External Height - Metric203mm
External Width - Metric203mm
Length - Metric3.048m
External Height - Imperial8"
External Width - Imperial8"
Length - Imperial120"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1487 S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
203mm
Length - Metric
3.048m
External Width - Imperial
8"
Raceway / Duct Color
Gray
Product Range
1487 S Series
External Width - Metric
203mm
External Height - Imperial
8"
Length - Imperial
120"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
