Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487EHSS
Newark Part No.28Y0119
Product Range1487HSS Series
Technical Datasheet
76 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $86.490 |
5+ | $81.410 |
10+ | $76.310 |
25+ | $73.770 |
50+ | $72.530 |
Price for:Each
Minimum: 1
Multiple: 1
$86.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487EHSS
Newark Part No.28Y0119
Product Range1487HSS Series
Technical Datasheet
Plate TypeCover Plate
Plate Material304 Stainless Steel
Plate ColorNatural
For Use WithHammond 8 x 8 Enclosures
External Depth - Metric-
External Width - Metric244mm
External Height - Metric244mm
External Depth - Imperial-
External Width - Imperial9.62"
External Height - Imperial9.62"
Product Range1487HSS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Natural
External Depth - Metric
-
External Height - Metric
244mm
External Width - Imperial
9.62"
Product Range
1487HSS Series
Plate Material
304 Stainless Steel
For Use With
Hammond 8 x 8 Enclosures
External Width - Metric
244mm
External Depth - Imperial
-
External Height - Imperial
9.62"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate