Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1490MD2
Newark Part No.51R3983
Product Range1490 Series
Your Part Number
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.060 |
| 5+ | $119.050 |
| 10+ | $115.720 |
| 25+ | $114.800 |
| 50+ | $113.910 |
| 100+ | $113.660 |
Price for:Each
Minimum: 1
Multiple: 1
$119.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1490MD2
Newark Part No.51R3983
Product Range1490 Series
Technical Datasheet
For Use WithHammond Type-12 Mild Pushbutton Switches
Product Range1490 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Type-12 Mild Pushbutton Switches
SVHC
No SVHC (04-Feb-2026)
Product Range
1490 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate