Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1490MG4
Newark Part No.51R3988
Product Range1490 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.600 |
| 5+ | $158.490 |
| 10+ | $155.350 |
| 25+ | $155.310 |
| 50+ | $155.260 |
Price for:Each
Minimum: 1
Multiple: 1
$160.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1490MG4
Newark Part No.51R3988
Product Range1490 Series
Technical Datasheet
No. of Switch Holes4Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric171.5mm
IP RatingIP54
External Width - Metric159mm
External Depth - Metric184mm
NEMA RatingNEMA 12, 13
External Height - Imperial6.8"
External Width - Imperial6.25"
External Depth - Imperial7.25"
Product Range1490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Holes
4Holes
Cutout Diameter
22mm
External Height - Metric
171.5mm
External Width - Metric
159mm
NEMA Rating
NEMA 12, 13
External Width - Imperial
6.25"
Product Range
1490 Series
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP54
External Depth - Metric
184mm
External Height - Imperial
6.8"
External Depth - Imperial
7.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate