Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1490MK30
Newark Part No.51R3996
Product Range1490 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $352.370 |
5+ | $352.360 |
Price for:Each
Minimum: 1
Multiple: 1
$352.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1490MK30
Newark Part No.51R3996
Product Range1490 Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric356mm
External Width - Metric387mm
External Depth - Metric257mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial15.25"
External Depth - Imperial10.13"
Product Range1490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
356mm
External Depth - Metric
257mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
10.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
387mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
15.25"
Product Range
1490 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate