Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1495XN
Newark Part No.24B7304
Product Range1495 Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $428.750 |
| 5+ | $428.740 |
Price for:Each
Minimum: 1
Multiple: 1
$428.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1495XN
Newark Part No.24B7304
Product Range1495 Series
Technical Datasheet
Base TypePedestal Base
Base MaterialSteel
Base ColorGrey
For Use WithHammond Enclosures, Consolets or Pushbutton Boxes
External Depth - Metric610mm
External Width - Metric610mm
External Height - Metric29mm
External Depth - Imperial24"
External Width - Imperial24"
External Height - Imperial1.13"
Product Range1495 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Type
Pedestal Base
Base Color
Grey
External Depth - Metric
610mm
External Height - Metric
29mm
External Width - Imperial
24"
Product Range
1495 Series
Base Material
Steel
For Use With
Hammond Enclosures, Consolets or Pushbutton Boxes
External Width - Metric
610mm
External Depth - Imperial
24"
External Height - Imperial
1.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
