Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No14A0505
Newark Part No.24B5924
Product Range14A Series
Technical Datasheet
189 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.640 |
5+ | $9.450 |
10+ | $8.670 |
25+ | $7.750 |
50+ | $7.280 |
100+ | $6.800 |
250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14A0505
Newark Part No.24B5924
Product Range14A Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnpainted
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric124mm
External Width - Metric124mm
External Height - Imperial4.88"
External Width - Imperial4.88"
Product Range14A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unpainted
External Height - Metric
124mm
External Height - Imperial
4.88"
Product Range
14A Series
Panel Material
Aluminum
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate