Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1532H
Newark Part No.24B7386
Product Range1531-1535 Series
Your Part Number
Technical Datasheet
1,326 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.860 |
| 25+ | $1.820 |
| 50+ | $1.780 |
| 100+ | $1.730 |
| 250+ | $1.690 |
| 500+ | $1.660 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1532H
Newark Part No.24B7386
Product Range1531-1535 Series
Technical Datasheet
Product Range1531-1535 Series
Inductance100µH
DC Current Rating400mA
DC Resistance Max3ohm
Inductance Tolerance± 10%
Self Resonant Frequency12MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1531-1535 Series
DC Current Rating
400mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
3ohm
Self Resonant Frequency
12MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate