Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
| 5+ | $32.620 |
| 10+ | $30.490 |
| 25+ | $29.410 |
| 50+ | $26.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550H
Newark Part No.57R3913
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric222mm
External Width - Metric146mm
External Depth - Metric105mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial5.75"
External Depth - Imperial4.14"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
222mm
External Depth - Metric
105mm
Body Color
Natural
External Height - Imperial
8.7"
External Depth - Imperial
4.14"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Diecast Aluminum
External Width - Metric
146mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate