Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550MEGASKET
Newark Part No.28Y0151
Product Range1550 Series
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.930 |
10+ | $2.700 |
25+ | $2.630 |
50+ | $2.560 |
100+ | $2.500 |
250+ | $2.450 |
500+ | $2.430 |
1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550MEGASKET
Newark Part No.28Y0151
Product Range1550 Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket Kit
Gasket / Seal MaterialEthylene Vinyl Acetate
Gasket / Seal Length120mm
Product Range1550 Series
Technical Specifications
Gasket / Seal Type
Replacement Gasket Kit
Gasket / Seal Length
120mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
Ethylene Vinyl Acetate
Product Range
1550 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate