Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550MS50TBK
Newark Part No.31AJ8305
Product Range1550 Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.800 |
5+ | $35.090 |
10+ | $34.020 |
25+ | $32.390 |
50+ | $31.900 |
100+ | $31.590 |
250+ | $31.400 |
Price for:Each
Minimum: 1
Multiple: 1
$37.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550MS50TBK
Newark Part No.31AJ8305
Product Range1550 Series
Technical Datasheet
Accessory TypeTamper Resistant Screw
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHammond 1550 Series Enclosures
Product Range1550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Tamper Resistant Screw
Thread Size - Imperial
-
Product Range
1550 Series
Thread Size - Metric
-
For Use With
Hammond 1550 Series Enclosures
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate