Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 5+ | $11.440 |
| 10+ | $10.690 |
| 25+ | $9.790 |
| 50+ | $9.140 |
| 100+ | $8.550 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WABK
Newark Part No.51R4015
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric88.9mm
External Width - Metric35mm
External Depth - Metric30mm
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial1.38"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
30mm
Body Color
Black
External Height - Imperial
3.5"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
35mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (3)
Alternatives for 1550WABK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate