Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $27.420 |
5+ | $26.220 |
10+ | $23.620 |
25+ | $22.920 |
50+ | $21.820 |
100+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$27.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WG
Newark Part No.57R3919
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric222mm
External Width - Metric146mm
External Depth - Metric55mm
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial5.75"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
222mm
External Depth - Metric
55mm
Body Color
Natural
External Height - Imperial
8.7"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
146mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate