Print Page
Image is for illustrative purposes only. Please refer to product description.
3,619 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 5+ | $11.800 |
| 10+ | $11.030 |
| 25+ | $10.220 |
| 50+ | $9.540 |
| 100+ | $9.370 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z103
Newark Part No.68R0389
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric98.3mm
External Width - Metric64.4mm
External Depth - Metric34.3mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.87"
External Width - Imperial2.54"
External Depth - Imperial1.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Very economical - thick wall - die-cast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine)
- Two-piece 'tongue and groove' construction for protection against access of dust and water
- Ideal for repetitive opening and closing
- Easy to wall mount using 'through box - blind hole' construction
- Vibra finished for a smooth surface with no sharp edges
- Lid secured with stainless steel, Philips head, counter sunk, machine screws - into factory tapped holes
- Lid screws are outside the gasket protection area to eliminate the need for 'O' rings on the screws
- Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove
- Impact rating of IK08 per IEC62262
- No internal ribs for easy installation of connectors without interference or additional milling
- IP66 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
98.3mm
External Depth - Metric
34.3mm
Body Color
Unfinished
External Height - Imperial
3.87"
External Depth - Imperial
1.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
64.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.54"
Product Range
-
Technical Docs (2)
Alternatives for 1550Z103
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate