Quantity | Price |
---|---|
1+ | $15.790 |
5+ | $15.270 |
10+ | $14.760 |
25+ | $13.500 |
50+ | $12.630 |
100+ | $11.810 |
250+ | $11.760 |
Product Information
Product Overview
The 1550Z103BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
98.3mm
34.3mm
Black
3.87"
1.35"
No SVHC (21-Jan-2025)
Diecast Aluminum
64.4mm
IP66
NEMA 1, 4, 4X, 12, 13
2.54"
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate