Quantity | Price |
---|---|
1+ | $45.330 |
5+ | $38.750 |
10+ | $36.220 |
25+ | $36.200 |
50+ | $35.780 |
100+ | $32.210 |
Product Information
Product Overview
The 1550Z117BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
160mm
81.3mm
Black
6.3"
3.2"
No SVHC (25-Jun-2025)
Diecast Aluminum
100.4mm
IP66
NEMA 1, 4, 4X, 12, 13
3.95"
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate