Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550Z117F
Newark Part No.18AM0565
Product Range1550ZF Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.020 |
| 5+ | $42.580 |
| 10+ | $40.750 |
| 25+ | $39.570 |
| 50+ | $38.920 |
| 100+ | $38.910 |
| 250+ | $38.900 |
Price for:Each
Minimum: 1
Multiple: 1
$47.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z117F
Newark Part No.18AM0565
Product Range1550ZF Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminum
External Height - Metric160mm
External Width - Metric100mm
External Depth - Metric81mm
IP RatingIP66, IP67, IP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.29"
External Width - Imperial3.94"
External Depth - Imperial3.19"
Product Range1550ZF Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
160mm
External Depth - Metric
81mm
Body Color
Natural
External Height - Imperial
6.29"
External Depth - Imperial
3.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.94"
Product Range
1550ZF Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
