Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.840 |
| 5+ | $34.070 |
| 10+ | $31.840 |
| 25+ | $29.120 |
| 50+ | $27.860 |
Price for:Each
Minimum: 1
Multiple: 1
$39.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z120BK
Newark Part No.68R0402
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric171.2mm
External Width - Metric121.2mm
External Depth - Metric55.4mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.7"
External Width - Imperial4.77"
External Depth - Imperial2.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
171.2mm
External Depth - Metric
55.4mm
Body Color
Black
External Height - Imperial
6.7"
External Depth - Imperial
2.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
121.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.77"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate