Print Page
Image is for illustrative purposes only. Please refer to product description.

821 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.760 |
| 25+ | $2.520 |
| 50+ | $2.350 |
| 100+ | $2.200 |
| 250+ | $2.020 |
| 500+ | $1.880 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551JFLBK
Newark Part No.53K7852
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1551JFLBK is a miniature flanged lid Enclosure ideally suited for mounting small printed circuit boards or used as potting boxes. The lap joint construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap.
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are colour matched to enclosure
- 2 PC board standoffs moulded into interior
Applications
Industrial
Contents
Box, Lid and 2x Cover screws.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
59.9mm
External Depth - Metric
15mm
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
