Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1551KFLGY
Newark Part No.61K2258
Also Known AsGTIN UPC EAN: 623980583358
Technical Datasheet
5,825 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.410 |
| 25+ | $2.360 |
| 50+ | $2.300 |
| 100+ | $2.250 |
| 250+ | $2.060 |
| 500+ | $1.920 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551KFLGY
Newark Part No.61K2258
Also Known AsGTIN UPC EAN: 623980583358
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric20.07mm
External Width - Metric40mm
External Depth - Metric80mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.6"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
- Molded in a choice of black or grey - general purpose ABS plastic
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are color matched to enclosure
- 2 P.C. board standoffs molded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
20.07mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
0.79"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate