Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1551USB1CLR
Newark Part No.82Y9612
Product Range1551USB Series
Also Known AsGTIN UPC EAN: 623980562599
Your Part Number
1,673 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.670 |
| 25+ | $2.520 |
| 50+ | $2.370 |
| 100+ | $2.190 |
| 250+ | $2.020 |
| 500+ | $1.880 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551USB1CLR
Newark Part No.82Y9612
Product Range1551USB Series
Also Known AsGTIN UPC EAN: 623980562599
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric15.49mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551USB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for dongles or PCBs with USB Type A connectors
- Satin texture finish
- Recessed cover for label installation
- Lid with two self tapping screws
- 2 PCB standoffs moulded into base
Technical Specifications
Enclosure Type
USB
External Height - Metric
15.49mm
External Depth - Metric
35mm
Body Color
Transparent
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551USB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate