Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1552CPLGY-10
Newark Part No.42AH1285
Product Range1552 Series
Your Part Number
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 5+ | $8.680 |
| 10+ | $8.410 |
| 25+ | $8.360 |
| 50+ | $8.320 |
| 100+ | $8.290 |
| 250+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1552CPLGY-10
Newark Part No.42AH1285
Product Range1552 Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
For Use WithHammond 1552 Series Plastic Enclosures
External Height - Metric50.8mm
External Width - Metric76mm
External Height - Imperial2"
External Width - Imperial3"
Product Range1552 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
End Panel
Body Color
Gray
External Height - Metric
50.8mm
External Height - Imperial
2"
Product Range
1552 Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond 1552 Series Plastic Enclosures
External Width - Metric
76mm
External Width - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate