Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1553TPLGY-10
Newark Part No.31AJ8321
Product Range1553T Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
| 5+ | $16.470 |
| 10+ | $15.760 |
| 25+ | $15.160 |
| 50+ | $14.600 |
| 100+ | $14.380 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553TPLGY-10
Newark Part No.31AJ8321
Product Range1553T Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
For Use WithHammond 1553T Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1553T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
End Panel
Body Color
Gray
External Height - Metric
-
External Height - Imperial
-
Product Range
1553T Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond 1553T Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate