Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554C2GY
Newark Part No.93K2415
Product Range1554 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $19.360 |
5+ | $18.990 |
10+ | $18.620 |
25+ | $17.400 |
50+ | $16.480 |
100+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$19.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554C2GY
Newark Part No.93K2415
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.575"
External Width - Imperial2.6"
External Depth - Imperial4.274"
Product Range1554 Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
120mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.6"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
1.575"
External Depth - Imperial
4.274"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1554C2GY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate