Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554EE2GYSL
Newark Part No.28Y0165
Product Range1554 Series
Your Part Number
146 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 5+ | $24.110 |
| 10+ | $22.450 |
| 25+ | $21.990 |
| 50+ | $21.530 |
| 100+ | $20.790 |
| 250+ | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EE2GYSL
Newark Part No.28Y0165
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric89mm
External Width - Metric89mm
External Depth - Metric89mm
IP RatingIP68
Body ColorGrey, Smoke
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.5"
External Depth - Imperial3.5"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89mm
External Depth - Metric
89mm
Body Color
Grey, Smoke
External Height - Imperial
3.5"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
89mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
