Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554FT
Newark Part No.61K2259
Product Range1554 Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 5+ | $9.730 |
| 10+ | $9.390 |
| 25+ | $8.380 |
| 50+ | $8.000 |
| 100+ | $7.890 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554FT
Newark Part No.61K2259
Product Range1554 Series
Technical Datasheet
Kit TypeBumper / Feet
Kit Contents4 Feet, 4 Stainless Steel Screws & Nuts
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1554FT is a Feet Kit made of rugged polycarbonate. It works only with 1554 and 1555 series enclosures.
- Allows box to mount horizontally or vertically
Applications
Industrial
Contents
4x Feet, 4x Stainless steel screws and Nuts.
Technical Specifications
Kit Type
Bumper / Feet
Product Range
1554 Series
Kit Contents
4 Feet, 4 Stainless Steel Screws & Nuts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate