Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554MPB20A
Newark Part No.31AJ8328
Product Range1554 PB Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.650 |
| 5+ | $100.400 |
| 10+ | $97.500 |
| 25+ | $96.820 |
| 50+ | $95.720 |
| 100+ | $95.250 |
Price for:Each
Minimum: 1
Multiple: 1
$103.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB20A
Newark Part No.31AJ8328
Product Range1554 PB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric240mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial11.81"
External Width - Imperial9.45"
External Depth - Imperial4.72"
Product Range1554 PB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
300mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
240mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
9.45"
Product Range
1554 PB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
