Quantity | Price |
---|---|
1+ | $41.310 |
5+ | $36.960 |
10+ | $35.330 |
25+ | $32.730 |
50+ | $31.730 |
Product Information
Product Overview
The 1554S2GYSL is a watertight smoked lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. The smoked transparent polycarbonate lid allows for maximum visibility of protected internal components - with a modern smoked look. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly.
- UL94V-0/UL94-HB Flammability rating
- All stainless steel hardware to avoid corrosion caused by dissimilar metals
- Gasket is factory poured using high temperature with silicone rubber gasket material
- NEMA 4, 4X, 12, 13 Protection rating
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
160mm
90mm
Gray
6.3"
3.5"
No SVHC (25-Jun-2025)
Polycarbonate
160mm
IP68
NEMA 4, 4X, 6, 6P, 12, 13
6.3"
-
Technical Docs (3)
Alternatives for 1554S2GYSL
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate