Quantity | Price |
---|---|
1+ | $40.920 |
5+ | $36.990 |
10+ | $35.920 |
25+ | $30.700 |
50+ | $29.540 |
Product Information
Product Overview
The 1554T2GYCL is a watertight clear lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. The clear polycarbonate lid allows for maximum visibility of protected internal components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94V-0/UL94-HB Flammability rating
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
180.3mm
89mm
Grey, Transparent
7.1"
3.5"
No SVHC (21-Jan-2025)
Polycarbonate
119mm
IP68
NEMA 4, 4X, 6, 6P, 12, 13
4.7"
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate