Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $10.530 |
| 10+ | $9.840 |
| 25+ | $9.000 |
| 50+ | $8.410 |
| 100+ | $7.870 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554UPL
Newark Part No.98H1149
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
External Height - Metric193mm
External Width - Metric107mm
External Height - Imperial7.6"
External Width - Imperial4.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Width - Metric
107mm
External Width - Imperial
4.2"
SVHC
No SVHC (25-Jun-2025)
Panel Material
Steel
External Height - Metric
193mm
External Height - Imperial
7.6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate