New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  Print Page

                                                                                                  1554VA2GY

                                                                                                  Plastic Enclosure, Watertight, Flat Lid, Multipurpose, Polycarbonate, 88.9 mm, 160 mm, 240 mm, IP68

                                                                                                  HAMMOND 1554VA2GY
                                                                                                  HAMMOND 1554VA2GY
                                                                                                  HAMMOND 1554VA2GY
                                                                                                  HAMMOND 1554VA2GY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1554VA2GY
                                                                                                  Newark Part No.28Y0176
                                                                                                  Product Range1554 Series
                                                                                                  Also Known AsGTIN UPC EAN: 623980401416
                                                                                                  See all Technical Docs
                                                                                                  251 In Stock
                                                                                                  Delivery in 2-3 Business days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.370
                                                                                                  5+$51.880
                                                                                                  10+$49.970
                                                                                                  25+$42.560
                                                                                                  50+$42.520
                                                                                                  100+$40.920
                                                                                                  250+$40.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.37
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1554VA2GY
                                                                                                  Newark Part No.28Y0176
                                                                                                  Product Range1554 Series
                                                                                                  Also Known AsGTIN UPC EAN: 623980401416
                                                                                                  Enclosure TypeMultipurpose
                                                                                                  Enclosure MaterialPolycarbonate
                                                                                                  External Height - Metric88.9mm
                                                                                                  External Width - Metric160mm
                                                                                                  External Depth - Metric240mm
                                                                                                  IP RatingIP68
                                                                                                  Body ColorGray
                                                                                                  NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
                                                                                                  External Height - Imperial3.5"
                                                                                                  External Width - Imperial6.3"
                                                                                                  External Depth - Imperial9.4"
                                                                                                  Product Range1554 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
                                                                                                  • Material - Polycarbonate
                                                                                                  • Color is a light gray
                                                                                                  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
                                                                                                  • Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
                                                                                                  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
                                                                                                  • Lid is secured with self captivating - M4 stainless steel machine screws

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Multipurpose

                                                                                                  External Height - Metric

                                                                                                  88.9mm

                                                                                                  External Depth - Metric

                                                                                                  240mm

                                                                                                  Body Color

                                                                                                  Gray

                                                                                                  External Height - Imperial

                                                                                                  3.5"

                                                                                                  External Depth - Imperial

                                                                                                  9.4"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Enclosure Material

                                                                                                  Polycarbonate

                                                                                                  External Width - Metric

                                                                                                  160mm

                                                                                                  IP Rating

                                                                                                  IP68

                                                                                                  NEMA Rating

                                                                                                  NEMA 4, 4X, 6, 6P, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  6.3"

                                                                                                  Product Range

                                                                                                  1554 Series

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Alternatives for 1554VA2GY

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.