Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VB2GYSL
Newark Part No.28Y0181
Product Range1554 Series
Technical Datasheet
124 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $53.170 |
5+ | $45.880 |
10+ | $44.040 |
25+ | $43.270 |
50+ | $41.900 |
100+ | $41.400 |
250+ | $41.150 |
Price for:Each
Minimum: 1
Multiple: 1
$53.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VB2GYSL
Newark Part No.28Y0181
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric119mm
External Width - Metric160mm
External Depth - Metric239mm
IP RatingIP68
Body ColorGrey, Smoke
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial4.69"
External Width - Imperial6.3"
External Depth - Imperial9.41"
Product Range1554 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119mm
External Depth - Metric
239mm
Body Color
Grey, Smoke
External Height - Imperial
4.69"
External Depth - Imperial
9.41"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.3"
Product Range
1554 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate