Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555CFPL
Newark Part No.28Y0182
Product Range1555F Series
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.420 |
5+ | $8.060 |
10+ | $7.530 |
25+ | $6.850 |
50+ | $6.440 |
100+ | $6.010 |
250+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555CFPL
Newark Part No.28Y0182
Product Range1555F Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1555CF22GY, 1555C2F22GY, 1555CF42GY & 1555C2F42GY Enclosures
External Height - Metric108mm
External Width - Metric52mm
External Height - Imperial4.25"
External Width - Imperial2.05"
Product Range1555F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
108mm
External Height - Imperial
4.25"
Product Range
1555F Series
Panel Material
Steel
For Use With
Hammond 1555CF22GY, 1555C2F22GY, 1555CF42GY & 1555C2F42GY Enclosures
External Width - Metric
52mm
External Width - Imperial
2.05"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate