Print Page
675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.010 |
5+ | $21.970 |
10+ | $20.620 |
25+ | $19.510 |
50+ | $18.620 |
100+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555F2F17GY
Newark Part No.84R4478
Product Range1555F
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric37mm
External Width - Metric91mm
External Depth - Metric120mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.46"
External Width - Imperial3.58"
External Depth - Imperial4.72"
Product Range1555F
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
37mm
External Depth - Metric
120mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.58"
Product Range
1555F
Enclosure Material
Polycarbonate
External Width - Metric
91mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
1.46"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate