Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555HF42GY
Newark Part No.53T5204
Product Range1555F Series
Also Known AsGTIN UPC EAN: 623980023458
Technical Datasheet
487 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $19.010 |
| 10+ | $17.760 |
| 25+ | $16.240 |
| 50+ | $15.180 |
| 100+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555HF42GY
Newark Part No.53T5204
Product Range1555F Series
Also Known AsGTIN UPC EAN: 623980023458
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric62.2mm
External Width - Metric120.8mm
External Depth - Metric180mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial2.45"
External Width - Imperial4.76"
External Depth - Imperial7.09"
Product Range1555F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interier is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
62.2mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
2.45"
External Depth - Imperial
7.09"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
120.8mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.76"
Product Range
1555F Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate