Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555NFPL
Newark Part No.28Y0187
Product Range1555F Series
Your Part Number
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 5+ | $6.840 |
| 10+ | $6.400 |
| 25+ | $5.830 |
| 50+ | $5.460 |
| 100+ | $5.110 |
| 250+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555NFPL
Newark Part No.28Y0187
Product Range1555F Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1555F Series 1555NF17GY, 1555N2F17GY, 1555NF42GY & 1555N2F42GY Enclosures
External Height - Metric107.7mm
External Width - Metric106.85mm
External Height - Imperial4.24"
External Width - Imperial4.21"
Product Range1555F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
107.7mm
External Height - Imperial
4.24"
Product Range
1555F Series
Panel Material
Steel
For Use With
Hammond 1555F Series 1555NF17GY, 1555N2F17GY, 1555NF42GY & 1555N2F42GY Enclosures
External Width - Metric
106.85mm
External Width - Imperial
4.21"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate