Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1556FOOTGY-4
Newark Part No.71AK1097
Product Range1556 Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.060 |
| 25+ | $3.710 |
| 50+ | $3.450 |
| 100+ | $3.250 |
| 250+ | $2.970 |
| 500+ | $2.780 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556FOOTGY-4
Newark Part No.71AK1097
Product Range1556 Series
Technical Datasheet
Enclosure MaterialABS
External Height - Metric5mm
External Width - Metric51mm
For Use WithHammond 1556 Series Enclosures
External Height - Imperial0.18"
External Width - Imperial2"
Product Range1556 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
51mm
External Height - Imperial
0.18"
Product Range
1556 Series
External Height - Metric
5mm
For Use With
Hammond 1556 Series Enclosures
External Width - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
