Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1581C6IEC
Newark Part No.05T6395
Product Range1581C6 Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.830 |
| 5+ | $19.780 |
| 10+ | $18.740 |
| 25+ | $17.750 |
| 50+ | $15.840 |
| 100+ | $15.140 |
| 250+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$20.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581C6IEC
Newark Part No.05T6395
Product Range1581C6 Series
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C14
For Use WithEnclosures
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range1581C6 Series
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Cable Length - Metric
1.83m
Voltage Rating
125VAC
Product Range
1581C6 Series
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
For Use With
Enclosures
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
