Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581H4
Newark Part No.83K4288
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.230 |
| 5+ | $66.750 |
| 10+ | $64.570 |
| 25+ | $62.060 |
| 50+ | $61.160 |
| 100+ | $59.420 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581H4
Newark Part No.83K4288
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric-
Length - Imperial10.2"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1581H4 is an industrial/commercial grade 4 Outlet Strip with metal housing, tough extruded aluminum case with black powder-coated steel cover. On-Off switch is rocker type with green light to indicate power on. Designed for use with IEC power cords.
- Mounting feet allows temporary work station mounting
Applications
Industrial, Commercial, Power Management
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
External Width - Metric
54mm
Length - Imperial
10.2"
Cable Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
230V
Length - Metric
259mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate