Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581H8DP
Newark Part No.31AJ8351
Product Range1581 DP Series
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.490 |
| 5+ | $94.480 |
| 10+ | $91.720 |
| 25+ | $90.900 |
| 50+ | $90.050 |
Price for:Each
Minimum: 1
Multiple: 1
$94.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581H8DP
Newark Part No.31AJ8351
Product Range1581 DP Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric501.65mm
External Width - Metric53.98mm
Cable Length - Metric-
Length - Imperial19.75"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range1581 DP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
10A
External Width - Metric
53.98mm
Length - Imperial
19.75"
Cable Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
240V
Length - Metric
501.65mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
1581 DP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate