Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1582H6B1
Newark Part No.92F001
Product Range1582 Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.190 |
| 5+ | $77.640 |
| 10+ | $76.350 |
| 25+ | $73.800 |
| 50+ | $70.340 |
| 100+ | $68.290 |
Price for:Each
Minimum: 1
Multiple: 1
$83.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582H6B1
Newark Part No.92F001
Product Range1582 Series
Technical Datasheet
No. of Outlets6Outlets
Outlet Type-
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length4.57m
Product Range1582 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
1582 Series
Outlet Type
-
Supply Voltage VAC
125V
Cable Length
4.57m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate