Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $293.700 |
5+ | $289.690 |
10+ | $285.990 |
25+ | $282.770 |
Price for:Each
Minimum: 1
Multiple: 1
$293.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582T6B1BKAM
Newark Part No.45T1525
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125VAC
Current Rating15A
Length - Metric482.6mm
External Width - Metric43.6mm
Cable Length - Metric4.57m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
43.6mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125VAC
Length - Metric
482.6mm
Cable Length - Metric
4.57m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate