Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1583H8A1BK
Newark Part No.33C3369
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.210 |
| 5+ | $79.950 |
| 10+ | $77.420 |
| 25+ | $75.470 |
| 50+ | $72.180 |
| 100+ | $70.570 |
Price for:Each
Minimum: 1
Multiple: 1
$86.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8A1BK
Newark Part No.33C3369
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric44mm
Cable Length - Metric1.829m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1583H8A1BK is a rear mounted Receptacle Outlet Strip is designed for power distribution from the rear of the unit with lighted on/off switch or red pilot light to indicate power on. 6 outlet models include 2 outlets with extra spacing for clearance of most plug in transformers.
- Heavy 14-gauge wire cord
- NEMA 5-15P straight blade
- NEMA L5-15P locking type
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
44mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
1.829m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate