Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1583H8B1BKV
Newark Part No.65AC6702
Product Range1583-V Series
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $83.520 |
5+ | $81.680 |
10+ | $79.200 |
25+ | $76.610 |
50+ | $75.570 |
100+ | $75.480 |
Price for:Each
Minimum: 1
Multiple: 1
$83.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8B1BKV
Newark Part No.65AC6702
Product Range1583-V Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric67.6mm
External Width - Metric482.6mm
Cable Length - Metric4.57m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range1583-V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
2.66"
Cable Length - Imperial
15ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
4.57m
External Width - Imperial
19"
Product Range
1583-V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate