Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.650 |
| 5+ | $97.930 |
| 10+ | $95.940 |
| 25+ | $94.560 |
| 50+ | $93.100 |
| 100+ | $90.410 |
Price for:Each
Minimum: 1
Multiple: 1
$102.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8C1BKX
Newark Part No.44AM6113
Product Range1583 Series
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric483mm
External Width - Metric44mm
Cable Length - Metric1.8m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range1583 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
44mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
483mm
Cable Length - Metric
1.8m
External Width - Imperial
1.72"
Product Range
1583 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate