Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584C15
Newark Part No.50H5968
Product Range1584C Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 5+ | $31.070 |
| 10+ | $30.170 |
| 25+ | $29.010 |
| 50+ | $28.150 |
| 100+ | $27.340 |
| 250+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584C15
Newark Part No.50H5968
Product Range1584C Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric4.7m
Current Rating15A
Voltage Rating-
Jacket Color-
Product Range1584C Series
Cable Length - Imperial15.5ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
15A
Jacket Color
-
Cable Length - Imperial
15.5ft
Cable Length - Metric
4.7m
Voltage Rating
-
Product Range
1584C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate